
AS01808PR-N50-R | |
|---|---|
DigiKey Part Number | 668-1588-ND |
Manufacturer | |
Manufacturer Product Number | AS01808PR-N50-R |
Description | SPEAKER 8OHM 2W TOP PORT 78DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01808PR-N50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,30000 Kč | 110,30 Kč |
| 10 | 86,87300 Kč | 868,73 Kč |
| 25 | 79,19000 Kč | 1 979,75 Kč |
| 50 | 73,90240 Kč | 3 695,12 Kč |
| 100 | 69,02720 Kč | 6 902,72 Kč |
| 300 | 62,05190 Kč | 18 615,57 Kč |
| 500 | 59,09534 Kč | 29 547,67 Kč |
| 1 000 | 58,41375 Kč | 58 413,75 Kč |
| Unit Price without VAT: | 110,30000 Kč |
|---|---|
| Unit Price with VAT: | 133,46300 Kč |


