


AS01808MS-SC18-WP-R | |
|---|---|
DigiKey Part Number | 668-1618-ND |
Manufacturer | |
Manufacturer Product Number | AS01808MS-SC18-WP-R |
Description | SPEAKER 8OHM 500MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 500 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01808MS-SC18-WP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč |
| 10 | 47,36600 Kč | 473,66 Kč |
| 25 | 42,68920 Kč | 1 067,23 Kč |
| 50 | 39,53540 Kč | 1 976,77 Kč |
| 100 | 36,66520 Kč | 3 666,52 Kč |
| 300 | 32,62113 Kč | 9 786,34 Kč |
| 500 | 30,93030 Kč | 15 465,15 Kč |
| 1 000 | 28,80611 Kč | 28 806,11 Kč |
| 5 000 | 26,43431 Kč | 132 171,55 Kč |
| Unit Price without VAT: | 62,21000 Kč |
|---|---|
| Unit Price with VAT: | 75,27410 Kč |


