Direct

AS01808AO-3-SC-R | |
|---|---|
DigiKey Part Number | 668-1521-ND |
Manufacturer | |
Manufacturer Product Number | AS01808AO-3-SC-R |
Description | SPEAKER 8OHM 1W TOP PORT 94DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.2 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 420 Hz ~ 14 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 420Hz | Termination Spring Type |
Impedance 8 Ohms | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Efficiency - dBA 94.00 | Height - Seated (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01808AO-SC18-WP-R | PUI Audio, Inc. | 4 411 | AS01808AO-SC18-WP-R-ND | 3,88000 Kč | Direct |


