8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01708MR-2-LW100-R

DigiKey Part Number
668-AS01708MR-2-LW100-R-ND
Manufacturer
Manufacturer Product Number
AS01708MR-2-LW100-R
Description
SPEAKER 8OHM 500MW TOP PORT 90DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS01708MR-2-LW100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
500 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
850 Hz ~ 10 kHz
Termination
Wire Leads
Frequency - Self Resonant
850Hz
Size / Dimension
0.669" Dia (17.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.217" (5.50mm)
Efficiency - dBA
90.00
Operating Temperature
-30°C ~ 70°C
Efficiency - Testing
100mW/100mm
Distortion Rating
5% Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1048,44200 Kč484,42 Kč
4041,43950 Kč1 657,58 Kč
8038,41325 Kč3 073,06 Kč
12036,76925 Kč4 412,31 Kč
28033,60504 Kč9 409,41 Kč
52031,50508 Kč16 382,64 Kč
1 00029,46061 Kč29 460,61 Kč
5 00027,03493 Kč135 174,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč