


AS01608MS-SP9-WP-R | |
|---|---|
DigiKey Part Number | 668-1605-ND |
Manufacturer | |
Manufacturer Product Number | AS01608MS-SP9-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01608MS-SP9-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 500 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 850Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Efficiency - dBA 89.00 | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 25 | 47,02720 Kč | 1 175,68 Kč |
| 50 | 43,55820 Kč | 2 177,91 Kč |
| 100 | 40,40020 Kč | 4 040,02 Kč |
| 300 | 35,95487 Kč | 10 786,46 Kč |
| 500 | 34,09530 Kč | 17 047,65 Kč |
| 1 000 | 31,75864 Kč | 31 758,64 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


