8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular
PUI Audio Mobile Series Speakers and Receivers | Digi-Key Daily

AS01608MS-SC9-WP-R

DigiKey Part Number
668-1606-ND
Manufacturer
Manufacturer Product Number
AS01608MS-SC9-WP-R
Description
SPEAKER 8OHM 700MW TOP PORT 89DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS01608MS-SC9-WP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sensitivity
Manufacturer
PUI Audio, Inc.
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyimide (PI)
Type
Receiver
Material - Magnet
Nd-Fe-B
Frequency Range
500 Hz ~ 20 kHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Frequency - Self Resonant
850Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Efficiency - dBA
89.00
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1054,61600 Kč546,16 Kč
2549,25280 Kč1 231,32 Kč
5045,62440 Kč2 281,22 Kč
10042,32360 Kč4 232,36 Kč
30037,67110 Kč11 301,33 Kč
50035,72516 Kč17 862,58 Kč
1 00033,28015 Kč33 280,15 Kč
5 00030,97205 Kč154 860,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč