


AS01606MS-SP16-WP-R | |
|---|---|
DigiKey Part Number | 668-1603-ND |
Manufacturer | |
Manufacturer Product Number | AS01606MS-SP16-WP-R |
Description | SPEAKER 6OHM 940MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 940 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01606MS-SP16-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 940 mW |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 500 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 850Hz | Termination Solder Pads |
Impedance 6 Ohms | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Efficiency - dBA 91.00 | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 25 | 49,99200 Kč | 1 249,80 Kč |
| 50 | 46,31320 Kč | 2 315,66 Kč |
| 100 | 42,96190 Kč | 4 296,19 Kč |
| 300 | 38,24157 Kč | 11 472,47 Kč |
| 500 | 36,26648 Kč | 18 133,24 Kč |
| 1 000 | 33,78536 Kč | 33 785,36 Kč |
| 5 000 | 31,49700 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

