
AS01508MR-6-LW100-R | |
|---|---|
DigiKey Part Number | 668-AS01508MR-6-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MR-6-LW100-R |
Description | SPEAKER 8OHM 1.2W TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.2 W 900 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MR-6-LW100-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1.2 W |
Series | Power - Max 1.8 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 900 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 900Hz | Size / Dimension 0.591" Dia (15.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.173" (4.40mm) |
Efficiency - dBA 88.00 | Operating Temperature -30°C ~ 70°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 47,27900 Kč | 472,79 Kč |
| 25 | 42,62040 Kč | 1 065,51 Kč |
| 50 | 39,46700 Kč | 1 973,35 Kč |
| 100 | 36,59930 Kč | 3 659,93 Kč |
| 250 | 33,19112 Kč | 8 297,78 Kč |
| 500 | 30,87198 Kč | 15 435,99 Kč |
| 1 000 | 28,75118 Kč | 28 751,18 Kč |
| 5 000 | 26,33007 Kč | 131 650,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


