AS01508AO-SC-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 0
Unit Price: 51,72000 Kč
Datasheet
8 Ohms General Purpose Speaker 700 mW 550 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 550 Hz ~ 20 kHz Top Rectangular
AS01508AO-SC-R

AS01508AO-SC-R

DigiKey Part Number
668-1513-ND
Manufacturer
Manufacturer Product Number
AS01508AO-SC-R
Description
SPEAKER 8OHM 700MW TOP PORT 84DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 550 Hz ~ 20 kHz Top Rectangular
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
700 mW
Packaging
Tray
Power - Max
1 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
550 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
550Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
84.00
Height - Seated (Max)
0.154" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS01508MO-SC11-RPUI Audio, Inc.0668-AS01508MO-SC11-R-ND51,72000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes