Direct



AS01508AO-LW25-R | |
|---|---|
DigiKey Part Number | 668-1512-ND |
Manufacturer | |
Manufacturer Product Number | AS01508AO-LW25-R |
Description | SPEAKER 8OHM 700MW TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 550 Hz ~ 20 kHz Top Rectangular |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 700 mW |
Packaging Tray | Power - Max 1 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 550 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 550Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.154" (3.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01508MO-SP11-LW25-R | PUI Audio, Inc. | 1 471 | 668-AS01508MO-SP11-LW25-R-ND | 2,68000 Kč | Direct |


