8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 14 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 14 kHz Top Rectangular
Mobile Speaker Series

AS01508AO-3-SC-R

DigiKey Part Number
668-1519-ND
Manufacturer
Manufacturer Product Number
AS01508AO-3-SC-R
Description
SPEAKER 8OHM 700MW TOP PORT 94DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 14 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS01508AO-3-SC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
700mW/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
700 mW
Packaging
Tray
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
500 Hz ~ 14 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
500Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
94.00
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1075,04700 Kč750,47 Kč
2567,73960 Kč1 693,49 Kč
5062,79660 Kč3 139,83 Kč
10058,29040 Kč5 829,04 Kč
25052,93176 Kč13 232,94 Kč
50049,27936 Kč24 639,68 Kč
1 00045,93669 Kč45 936,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč