


AS01506MS-SC15-WP-R | |
|---|---|
DigiKey Part Number | 668-1612-ND |
Manufacturer | |
Manufacturer Product Number | AS01506MS-SC15-WP-R |
Description | SPEAKER 6OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 1 W 650 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01506MS-SC15-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 650 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 650Hz | Termination Spring Type |
Impedance 6 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 93.00 | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 52,94000 Kč | 1 323,50 Kč |
| 50 | 49,04720 Kč | 2 452,36 Kč |
| 100 | 45,50270 Kč | 4 550,27 Kč |
| 300 | 40,51213 Kč | 12 153,64 Kč |
| 500 | 38,42340 Kč | 19 211,70 Kč |
| 1 000 | 35,79886 Kč | 35 798,86 Kč |
| 5 000 | 33,59680 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

