
AS01308MR-5-R | |
|---|---|
DigiKey Part Number | 668-1653-ND |
Manufacturer | |
Manufacturer Product Number | AS01308MR-5-R |
Description | SPEAKR 8OHM 400MW SIDE PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 400 mW 1.05 kHz ~ 20 kHz Side Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01308MR-5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.05kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 400mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 400 mW | |
Power - Max | 600 mW | |
Port Location | Side | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | PC Pins | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 52,10040 Kč | 1 302,51 Kč |
| 50 | 48,27020 Kč | 2 413,51 Kč |
| 100 | 44,78030 Kč | 4 478,03 Kč |
| 300 | 39,86680 Kč | 11 960,04 Kč |
| 500 | 37,81026 Kč | 18 905,13 Kč |
| 1 000 | 35,22666 Kč | 35 226,66 Kč |
| 5 000 | 32,99861 Kč | 164 993,05 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


