
AR03450MR | |
|---|---|
DigiKey Part Number | 668-AR03450MR-ND |
Manufacturer | |
Manufacturer Product Number | AR03450MR |
Description | 34MM RND RCVR 90HZ 50OHM 114DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 10 mW 50 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AR03450MR Models |
Category | Power - Rated 10 mW |
Manufacturer PUI Audio, Inc. | Power - Max 20 mW |
Series | Port Location Top |
Packaging Bulk | Shape Round, Square Frame |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Pads |
Frequency Range 50 Hz ~ 10 kHz | Size / Dimension 1.339" L x 1.339" W (34.00mm x 34.00mm) |
Frequency - Self Resonant 100Hz | Height - Seated (Max) 0.283" (7.20mm) |
Impedance 50 Ohms | Operating Temperature -25°C ~ 60°C |
Efficiency - dBA 90.00 | Distortion Rating 5% Max @ 10kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 78,57500 Kč | 785,75 Kč |
| 25 | 70,93120 Kč | 1 773,28 Kč |
| 56 | 64,96250 Kč | 3 637,90 Kč |
| 112 | 60,32054 Kč | 6 755,90 Kč |
| 280 | 54,79654 Kč | 15 343,03 Kč |
| 504 | 51,58300 Kč | 25 997,83 Kč |
| 1 008 | 48,08854 Kč | 48 473,25 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

