32 Ohms Receiver Speaker 20 mW 60 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Ohms Receiver Speaker 20 mW 60 Hz ~ 10 kHz Top Round
AR03032MR-R

AR03032MR-R

DigiKey Part Number
AR03032MR-R-ND
Manufacturer
Manufacturer Product Number
AR03032MR-R
Description
SPEAKR 32OHM 20MW TOP PORT 115DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
32 Ohms Receiver Speaker 20 mW 60 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AR03032MR-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
20 mW
Manufacturer
PUI Audio, Inc.
Power - Max
30 mW
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
Receiver
Material - Magnet
Nd-Fe-B
Frequency Range
60 Hz ~ 10 kHz
Termination
Solder Pads
Impedance
32 Ohms
Size / Dimension
1.142" Dia (29.00mm)
Efficiency - dBA
115.00
Height - Seated (Max)
0.287" (7.30mm)
Efficiency - Testing
1mW/10mm
Operating Temperature
-20°C ~ 60°C
Efficiency - Type
Sound Pressure Level (SPL)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1053,39800 Kč533,98 Kč
2548,14440 Kč1 203,61 Kč
6043,71433 Kč2 622,86 Kč
12040,56292 Kč4 867,55 Kč
30036,81440 Kč11 044,32 Kč
54034,63543 Kč18 703,13 Kč
1 02032,45509 Kč33 104,19 Kč
5 04030,18463 Kč152 130,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč