New Product
30 Ohms General Purpose Speaker 5 mW 20 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR01330MR

DigiKey Part Number
668-AR01330MR-ND
Manufacturer
Manufacturer Product Number
AR01330MR
Description
13MM RND RCVR 260HZ 30OHM 114DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 Ohms General Purpose Speaker 5 mW 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AR01330MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
260Hz
Impedance
30 Ohms
Efficiency - dBA
113.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 mW
Power - Max
10 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
3% Max @ 10kHz, 5mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1043,00400 Kč430,04 Kč
2538,74560 Kč968,64 Kč
5035,86880 Kč1 793,44 Kč
10033,25450 Kč3 325,45 Kč
30029,57567 Kč8 872,70 Kč
50028,03736 Kč14 018,68 Kč
1 00026,10534 Kč26 105,34 Kč
5 00023,62275 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč