
AR01016MR | |
|---|---|
DigiKey Part Number | 668-AR01016MR-ND |
Manufacturer | |
Manufacturer Product Number | AR01016MR |
Description | 10MM RND RCVR 130HZ 16OHM 113DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 3 mW 20 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR01016MR Models |
Category | Power - Rated 3 mW |
Manufacturer PUI Audio, Inc. | Power - Max 5 mW |
Series | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Active | Material - Cone Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Pads |
Frequency Range 20 Hz ~ 7 kHz | Size / Dimension 0.394" Dia (10.00mm) |
Frequency - Self Resonant 130Hz | Height - Seated (Max) 0.150" (3.80mm) |
Impedance 16 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 113.00 | Distortion Rating 3% Max @ 1kHz, 1mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 34,20300 Kč | 342,03 Kč |
| 25 | 30,80760 Kč | 770,19 Kč |
| 50 | 28,50520 Kč | 1 425,26 Kč |
| 100 | 26,41350 Kč | 2 641,35 Kč |
| 300 | 23,47287 Kč | 7 041,86 Kč |
| 500 | 22,24406 Kč | 11 122,03 Kč |
| 1 000 | 20,70200 Kč | 20 702,00 Kč |
| 5 000 | 18,24856 Kč | 91 242,80 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


