Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 50mA 100Hz ~ 20kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

API-4260-LW150-2-R

DigiKey Part Number
668-API-4260-LW150-2-R-ND
Manufacturer
Manufacturer Product Number
API-4260-LW150-2-R
Description
BUZZER MAGNETIC 12V 42MM FLANGE
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 50mA 100Hz ~ 20kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
API-4260-LW150-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
7 ~ 24V
Frequency
100Hz ~ 20kHz
Technology
Electromechanical/Magnetic
Operating Mode
Multiple Tone
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.654" Dia (42.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
10381,89100 Kč3 818,91 Kč
100325,73990 Kč32 573,99 Kč
500322,07278 Kč161 036,39 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč