


AOW-4542P-B-R | |
|---|---|
DigiKey Part Number | 668-1500-ND |
Manufacturer | |
Manufacturer Product Number | AOW-4542P-B-R |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOW-4542P-B-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP57 - Dust Protected, Waterproof |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Sensitivity -42dB ±3dB | Height (Max) 0.185" (4.70mm) |
S/N Ratio 60dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 48,92700 Kč | 489,27 Kč |
| 25 | 44,11360 Kč | 1 102,84 Kč |
| 65 | 39,69600 Kč | 2 580,24 Kč |
| 130 | 36,83238 Kč | 4 788,21 Kč |
| 260 | 34,22065 Kč | 8 897,37 Kč |
| 520 | 31,83431 Kč | 16 553,84 Kč |
| 1 040 | 29,65131 Kč | 30 837,36 Kč |
| 5 005 | 27,37283 Kč | 137 001,01 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |

