
AOM-4544P-R | |
|---|---|
DigiKey Part Number | 668-1460-ND |
Manufacturer | |
Manufacturer Product Number | AOM-4544P-R |
Description | MIC COND ANLG OMNI -44DB 0.382"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOM-4544P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -44dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 12,37300 Kč | 123,73 Kč |
| 25 | 11,24000 Kč | 281,00 Kč |
| 50 | 10,46080 Kč | 523,04 Kč |
| 100 | 9,74430 Kč | 974,43 Kč |
| 300 | 8,72290 Kč | 2 616,87 Kč |
| 500 | 8,29158 Kč | 4 145,79 Kč |
| 1 000 | 7,74522 Kč | 7 745,22 Kč |
| 5 000 | 6,63261 Kč | 33 163,05 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |





