
AMP2X2 | |
|---|---|
DigiKey Part Number | 668-AMP2X2-ND |
Manufacturer | |
Manufacturer Product Number | AMP2X2 |
Description | AMP EVAL BOARD CLASS D 2W STEREO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MAX9744 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 3.6V | |
Utilized IC / Part | MAX9744 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,83000 Kč | 1 014,83 Kč |
| 10 | 790,32300 Kč | 7 903,23 Kč |
| 25 | 718,34160 Kč | 17 958,54 Kč |
| 50 | 669,25660 Kč | 33 462,83 Kč |
| 100 | 627,05280 Kč | 62 705,28 Kč |
| Unit Price without VAT: | 1 014,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,94430 Kč |

