New Product
MAX9768 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP1X2

DigiKey Part Number
668-AMP1X2-ND
Manufacturer
Manufacturer Product Number
AMP1X2
Description
AMP EVAL BOARD CLASS D 2W MONO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MAX9768 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
4W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 3.6V
Utilized IC / Part
MAX9768
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,07000 Kč662,07 Kč
10514,03100 Kč5 140,31 Kč
25466,66800 Kč11 666,70 Kč
50434,39400 Kč21 719,70 Kč
100404,85820 Kč40 485,82 Kč
250387,15104 Kč96 787,76 Kč
Manufacturers Standard Package
Unit Price without VAT:662,07000 Kč
Unit Price with VAT:801,10470 Kč