



AMP1X1 | |
|---|---|
DigiKey Part Number | 668-AMP1X1-ND |
Manufacturer | |
Manufacturer Product Number | AMP1X1 |
Description | EVAL BOARD FOR MAX98309 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MAX98309 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AMP1X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.1W x 1 @ 4Ohm | |
Voltage - Supply | 5V | |
Utilized IC / Part | MAX98309 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 346,06800 Kč | 3 460,68 Kč |
| 25 | 313,83600 Kč | 7 845,90 Kč |
| 50 | 291,89320 Kč | 14 594,66 Kč |
| 100 | 271,82540 Kč | 27 182,54 Kč |
| 250 | 248,30136 Kč | 62 075,34 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |

