


AMM-3742-T-R | |
|---|---|
DigiKey Part Number | 668-AMM-3742-T-RTR-ND - Tape & Reel (TR) 668-AMM-3742-T-RCT-ND - Cut Tape (CT) 668-AMM-3742-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3742-T-R |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3742-T-R Models |
Category | Impedance 300 Ohms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 200 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Frequency Range 50 Hz ~ 20 kHz | Height (Max) 0.047" (1.20mm) |
Sensitivity -42dB ±1dB | Shape Rectangular |
S/N Ratio 58dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 23,70240 Kč | 592,56 Kč |
| 50 | 22,08980 Kč | 1 104,49 Kč |
| 100 | 20,59690 Kč | 2 059,69 Kč |
| 250 | 18,80328 Kč | 4 700,82 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 17,21399 Kč | 21 517,49 Kč |
| 2 500 | 16,04138 Kč | 40 103,45 Kč |
| 3 750 | 15,40161 Kč | 57 756,04 Kč |
| 6 250 | 15,22355 Kč | 95 147,19 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



