
AMM-3538-4-B | |
|---|---|
DigiKey Part Number | 668-AMM-3538-4-BTR-ND - Tape & Reel (TR) 668-AMM-3538-4-BCT-ND - Cut Tape (CT) 668-AMM-3538-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3538-4-B |
Description | MEMS ANALOG MIC-38DB 1.8VDC 65DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 31,62280 Kč | 790,57 Kč |
| 50 | 29,47280 Kč | 1 473,64 Kč |
| 100 | 27,49480 Kč | 2 749,48 Kč |
| 250 | 25,70156 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 400 | 20,99800 Kč | 239 377,20 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

