New Product
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -37dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM-3537-B

DigiKey Part Number
668-AMM-3537-BTR-ND - Tape & Reel (TR)
668-AMM-3537-BCT-ND - Cut Tape (CT)
668-AMM-3537-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-3537-B
Description
ANALOG MEMS MIC 3.5 X 2.65MM -37
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AMM-3537-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
70dB
Manufacturer
PUI Audio, Inc.
Impedance
400 Ohms
Series
Voltage - Rated
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage Range
1.6 V ~ 3.6 V
Part Status
Active
Current - Supply
105 µA
Type
MEMS (Silicon)
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Frequency Range
20 Hz ~ 10 kHz
Height (Max)
0.045" (1.15mm)
Sensitivity
-37dB ±1dB @ 94dB SPL
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1042,79400 Kč427,94 Kč
2538,97240 Kč974,31 Kč
5036,33500 Kč1 816,75 Kč
10033,90340 Kč3 390,34 Kč
25032,44780 Kč8 111,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25028,29909 Kč35 373,86 Kč
2 50026,50998 Kč66 274,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč