


AMM-2742-T-R | |
|---|---|
DigiKey Part Number | 668-AMM-2742-T-RTR-ND - Tape & Reel (TR) 668-AMM-2742-T-RCT-ND - Cut Tape (CT) 668-AMM-2742-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2742-T-R |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2742-T-R Models |
Category | Impedance 300 Ohms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 150 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.039" (1.00mm) |
Sensitivity -42dB ±1dB | Shape Rectangular |
S/N Ratio 59dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 50 | 25,13880 Kč | 1 256,94 Kč |
| 100 | 23,44640 Kč | 2 344,64 Kč |
| 250 | 21,52548 Kč | 5 381,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 19,58811 Kč | 24 485,14 Kč |
| 2 500 | 18,25843 Kč | 45 646,08 Kč |
| 3 750 | 17,58580 Kč | 65 946,75 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


