


AMI-4440-TT-O | |
|---|---|
DigiKey Part Number | 668-AMI-4440-TT-O-ND |
Manufacturer | |
Manufacturer Product Number | AMI-4440-TT-O |
Description | BUZZER MED 80DB IEC 60601 OXY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 150mA 150Hz ~ 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AMI-4440-TT-O Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Bulk | Current - Supply 150mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 85°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3.3 ~ 5V | Size / Dimension 1.732" Dia (44.00mm) |
Frequency 150Hz ~ 4kHz | Height - Seated (Max) 0.423" (10.75mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,37000 Kč | 428,37 Kč |
| 10 | 331,41500 Kč | 3 314,15 Kč |
| 25 | 300,50280 Kč | 7 512,57 Kč |
| 72 | 269,14306 Kč | 19 378,30 Kč |
| 144 | 250,78597 Kč | 36 113,18 Kč |
| 288 | 236,70993 Kč | 68 172,46 Kč |
| Unit Price without VAT: | 428,37000 Kč |
|---|---|
| Unit Price with VAT: | 518,32770 Kč |

