Buzzers Indicator, Internally Driven Piezo 15 V 75mA 2.5kHz 117dB @ 15V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-5025-TF-LW100-R

DigiKey Part Number
668-AI-5025-TF-LW100-R-ND
Manufacturer
Manufacturer Product Number
AI-5025-TF-LW100-R
Description
BUZZER PIEZO 15V 50MM FLANGE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 15 V 75mA 2.5kHz 117dB @ 15V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AI-5025-TF-LW100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
117dB @ 15V, 10cm
Packaging
Box
Current - Supply
75mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
15 V
Termination
Wire Leads
Voltage Range
8 ~ 16V
Size / Dimension
1.969" Dia (50.00mm)
Frequency
2.5kHz
Height - Seated (Max)
1.142" (29.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10122,90100 Kč1 229,01 Kč
27110,20074 Kč2 975,42 Kč
54102,27963 Kč5 523,10 Kč
10895,05870 Kč10 266,34 Kč
27086,45344 Kč23 342,43 Kč
51380,99865 Kč41 552,31 Kč
1 02677,43022 Kč79 443,41 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč