
AI-4230-S-C24-R | |
|---|---|
DigiKey Part Number | 668-1283-ND |
Manufacturer | |
Manufacturer Product Number | AI-4230-S-C24-R |
Description | BUZZER PIEZO 24V 42MM PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 15mA 2.9kHz 95dB @ 24V, 10cm Panel Mount Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | AI-4230-S-C24-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 24V, 10cm |
Packaging Bulk | Current - Supply 15mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 24 V | Termination Solder Tabs |
Voltage Range 1 ~ 28V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 113,99800 Kč | 1 139,98 Kč |
| 25 | 103,04960 Kč | 2 576,24 Kč |
| 50 | 95,61640 Kč | 4 780,82 Kč |
| 100 | 88,83410 Kč | 8 883,41 Kč |
| 250 | 80,76168 Kč | 20 190,42 Kč |
| 500 | 75,25474 Kč | 37 627,37 Kč |
| 1 000 | 71,13073 Kč | 71 130,73 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


