



AI-4228-P-FP250-R | |
|---|---|
DigiKey Part Number | 668-1483-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-P-FP250-R |
Description | BUZZER PIEZO 220V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 220 V 18mA 2.8kHz 94dB @ 220V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-P-FP250-R Models |
Category | Operating Mode Pulse, Fast |
Manufacturer PUI Audio, Inc. | Duration 3 PPS |
Series | Sound Pressure Level (SPL) 94dB @ 220V, 10cm |
Packaging Bulk | Current - Supply 18mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 85°C |
Input Type AC, DC | Approval Agency cUL, UL |
Voltage - Rated 220 V | Mounting Type Panel Mount |
Voltage Range 60 ~ 250V | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Frequency 2.8kHz | Size / Dimension 1.673" Dia (42.50mm) |
Technology Piezo | Height - Seated (Max) 1.673" (42.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,31000 Kč | 646,31 Kč |
| 10 | 501,57500 Kč | 5 015,75 Kč |
| 40 | 433,67975 Kč | 17 347,19 Kč |
| 80 | 404,01275 Kč | 32 321,02 Kč |
| 120 | 387,83408 Kč | 46 540,09 Kč |
| 280 | 376,96318 Kč | 105 549,69 Kč |
| Unit Price without VAT: | 646,31000 Kč |
|---|---|
| Unit Price with VAT: | 782,03510 Kč |

