Buzzers Indicator, Internally Driven Piezo 110 V 20mA 2.8kHz 92dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-P-C120-R

DigiKey Part Number
668-1429-ND
Manufacturer
Manufacturer Product Number
AI-4228-P-C120-R
Description
BUZZER PIEZO 110V 42.5MM PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 110 V 20mA 2.8kHz 92dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
AI-4228-P-C120-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
92dB @ 110V, 10cm
Series
Current - Supply
20mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
AC, DC
Mounting Type
Panel Mount
Voltage - Rated
110 V
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Voltage Range
30 ~ 120V
Size / Dimension
1.673" Dia (42.50mm)
Frequency
2.8kHz
Height - Seated (Max)
1.299" (33.00mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,31000 Kč646,31 Kč
10501,57500 Kč5 015,75 Kč
40433,67975 Kč17 347,19 Kč
80404,01275 Kč32 321,02 Kč
120387,83408 Kč46 540,09 Kč
280376,96318 Kč105 549,69 Kč
Manufacturers Standard Package
Unit Price without VAT:646,31000 Kč
Unit Price with VAT:782,03510 Kč