New Product
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 100dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2335-TT

DigiKey Part Number
668-AI-2335-TT-ND
Manufacturer
Manufacturer Product Number
AI-2335-TT
Description
PIEZO INDICATOR 23MM 3500HZ 100D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 100dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2335-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 28V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1051,34000 Kč513,40 Kč
2546,27960 Kč1 156,99 Kč
5042,86540 Kč2 143,27 Kč
10039,75760 Kč3 975,76 Kč
25036,06448 Kč9 016,12 Kč
50033,54976 Kč16 774,88 Kč
1 00031,24964 Kč31 249,64 Kč
5 00028,87225 Kč144 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč