
AI-2331-TWT-2-R | |
|---|---|
DigiKey Part Number | 668-1275-ND |
Manufacturer | |
Manufacturer Product Number | AI-2331-TWT-2-R |
Description | BUZZER PIEZO 12V 23.3MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 13mA 3.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2331-TWT-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 13mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.917" Dia (23.30mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 71,98960 Kč | 1 799,74 Kč |
| 50 | 66,74840 Kč | 3 337,42 Kč |
| 100 | 61,96720 Kč | 6 196,72 Kč |
| 250 | 56,27968 Kč | 14 069,92 Kč |
| 500 | 52,40344 Kč | 26 201,72 Kč |
| 1 000 | 48,85500 Kč | 48 855,00 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


