
AI-1450-T-WP-LW80-R | |
|---|---|
DigiKey Part Number | 668-AI-1450-T-WP-LW80-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1450-T-WP-LW80-R |
Description | BUZZER PIEZO 12V 14MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 5kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1450-T-WP-LW80-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 16V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 95°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 194,56700 Kč | 1 945,67 Kč |
| 40 | 167,53775 Kč | 6 701,51 Kč |
| 80 | 155,77100 Kč | 12 461,68 Kč |
| 120 | 149,36050 Kč | 17 923,26 Kč |
| 280 | 136,99396 Kč | 38 358,31 Kč |
| 520 | 129,92513 Kč | 67 561,07 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |


