
AI-1223-TWT-2-R | |
|---|---|
DigiKey Part Number | 668-1340-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-2-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 1.5 V 25mA 2.3kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-2-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 1.5V, 10cm |
Series | Current - Supply 25mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1.2 ~ 2V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.303" (7.70mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 25 | 57,31600 Kč | 1 432,90 Kč |
| 50 | 53,11240 Kč | 2 655,62 Kč |
| 100 | 49,28440 Kč | 4 928,44 Kč |
| 300 | 43,89073 Kč | 13 167,22 Kč |
| 500 | 41,63316 Kč | 20 816,58 Kč |
| 1 000 | 38,79569 Kč | 38 795,69 Kč |
| 5 000 | 36,74650 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

