
ADS02908MR-R | |
|---|---|
DigiKey Part Number | 668-1218-ND |
Manufacturer | |
Manufacturer Product Number | ADS02908MR-R |
Description | SPEAKER 8OHM 100MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 650 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ADS02908MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 4 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.142" Dia (29.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 60,30600 Kč | 603,06 Kč |
| 40 | 51,65500 Kč | 2 066,20 Kč |
| 80 | 47,90425 Kč | 3 832,34 Kč |
| 120 | 45,86492 Kč | 5 503,79 Kč |
| 280 | 41,94275 Kč | 11 743,97 Kč |
| 520 | 39,33773 Kč | 20 455,62 Kč |
| 1 000 | 36,80088 Kč | 36 800,88 Kč |
| 5 000 | 34,64670 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


