
AB4122B-LW50 | |
|---|---|
DigiKey Part Number | 668-AB4122B-LW50-ND |
Manufacturer | |
Manufacturer Product Number | AB4122B-LW50 |
Description | BUZZER ELEMENT STD 2.2 KHZ 41MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 250 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB4122B-LW50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 250 Ohms | |
Capacitance @ Frequency | 30000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 24,12300 Kč | 241,23 Kč |
| 25 | 21,93400 Kč | 548,35 Kč |
| 50 | 20,43960 Kč | 1 021,98 Kč |
| 100 | 19,05660 Kč | 1 905,66 Kč |
| 250 | 17,39488 Kč | 4 348,72 Kč |
| 500 | 16,24934 Kč | 8 124,67 Kč |
| 1 000 | 15,19221 Kč | 15 192,21 Kč |
| 5 000 | 13,95695 Kč | 69 784,75 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |


