
AB3529BF | |
|---|---|
DigiKey Part Number | 668-1016-ND |
Manufacturer | |
Manufacturer Product Number | AB3529BF |
Description | BUZZER ELEMENT FDBK 2.9KHZ 35MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB3529BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,04440 Kč | 726,11 Kč |
| 50 | 26,87320 Kč | 1 343,66 Kč |
| 100 | 24,89730 Kč | 2 489,73 Kč |
| 300 | 22,12140 Kč | 6 636,42 Kč |
| 500 | 20,96146 Kč | 10 480,73 Kč |
| 1 000 | 19,50525 Kč | 19 505,25 Kč |
| 5 000 | 17,06088 Kč | 85 304,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


