
AB3432F | |
|---|---|
DigiKey Part Number | 668-1014-ND |
Manufacturer | |
Manufacturer Product Number | AB3432F |
Description | BUZZER ELEMENT STD 3.2KHZ 34.6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.2 kHz Standard Buzzer Element 30V p-p 1.362" Dia (34.60mm) 150 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 150 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.362" Dia (34.60mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 70 | 24,47171 Kč | 1 713,02 Kč |
| 140 | 22,68536 Kč | 3 175,95 Kč |
| 280 | 21,05725 Kč | 5 896,03 Kč |
| 560 | 19,57127 Kč | 10 959,91 Kč |
| 1 050 | 18,33486 Kč | 19 251,60 Kč |
| 5 040 | 16,01097 Kč | 80 695,29 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

