
AB2036AF | |
|---|---|
DigiKey Part Number | 668-1005-ND |
Manufacturer | |
Manufacturer Product Number | AB2036AF |
Description | BUZZER ELEMENT FDBK 3.7KHZ 20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.7 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2036AF Models |
Category | Type Feedback |
Manufacturer PUI Audio, Inc. | Impedance 500 Ohms |
Packaging Bulk | Capacitance @ Frequency 20000pF @ 1kHz |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Frequency 3.7 kHz | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Input (Max) 30V p-p | Termination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 200 | 13,98885 Kč | 2 797,77 Kč |
| 400 | 12,98150 Kč | 5 192,60 Kč |
| 600 | 12,43362 Kč | 7 460,17 Kč |
| 1 000 | 11,78366 Kč | 11 783,66 Kč |
| 5 000 | 9,99366 Kč | 49 968,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

