
AB1560B | |
|---|---|
DigiKey Part Number | 668-1482-ND |
Manufacturer | |
Manufacturer Product Number | AB1560B |
Description | BUZZER ELEMENT STD 6KHZ 15MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 kHz Standard Buzzer Element 15V p-p 0.591" Dia (15.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB1560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 12000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 16,43700 Kč | 164,37 Kč |
| 25 | 14,94720 Kč | 373,68 Kč |
| 50 | 13,91500 Kč | 695,75 Kč |
| 200 | 12,09765 Kč | 2 419,53 Kč |
| 400 | 11,29245 Kč | 4 516,98 Kč |
| 600 | 10,85068 Kč | 6 510,41 Kč |
| 1 000 | 10,32269 Kč | 10 322,69 Kč |
| 5 000 | 9,10263 Kč | 45 513,15 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |

