
668-1511-KIT | |
|---|---|
DigiKey Part Number | 668-1511-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1511-KIT |
Description | SPECIALIZED SPEAKERS |
Customer Reference | |
Detailed Description | Speaker Kit 20 Pieces (10 Values - 2 Each) Surface Mount, Through Hole |
Category | Kit Type Speaker |
Manufacturer PUI Audio, Inc. | Quantity 20 Pieces (10 Values - 2 Each) |
Packaging Bulk | Mounting Type Surface Mount, Through Hole |
Part Status Discontinued at DigiKey | Specifications Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,69000 Kč | 1 313,69 Kč |
| Unit Price without VAT: | 1 313,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 589,56490 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AST-01508MR-R | SPEAKER 8OHM 300MW TOP PORT 87DB | 2 |
| AST-02308MR-R | SPEAKER 8OHM 100MW TOP PORT 75DB | 2 |
| AST-03208MR-R | SPEAKER 8OHM 100MW TOP PORT 82DB | 2 |
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| AST-01708MR-R | SPEAKER 8OHM 200MW TOP PORT 87DB | 2 |


