Microphone Kit 50 Pieces (10 Values - 5 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

668-1507-KIT

DigiKey Part Number
668-1507-KIT-ND
Manufacturer
Manufacturer Product Number
668-1507-KIT
Description
THRU-HOLE ECM MICS
Customer Reference
Detailed Description
Microphone Kit 50 Pieces (10 Values - 5 Each) Through Hole
Product Attributes
Filter Similar Products
Category
Kit Type
Microphone
Manufacturer
PUI Audio, Inc.
Quantity
50 Pieces (10 Values - 5 Each)
Series
Mounting Type
Through Hole
Packaging
Bulk
Specifications
Electret Condenser
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 664,48000 Kč1 664,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 664,48000 Kč
Unit Price with VAT:2 014,02080 Kč
Kit Contents
Part NumberDescriptionQuantity
AOM-4544P-2-RMIC COND ANLG OMNI -44DB 0.382"D5
AOM-6742P-2-RMIC COND ANLG OMNI -42DB 0.382"D5
POM-2738P-C33-RMIC COND ANLG OMNI -38DB 0.236"D5
POM-5038P-C3310-RMIC COND ANLG OMNI -38DB 0.236"D5
POM-2246P-C33-RMIC COND ANLG OMNI -46DB 0.236"D5
Show More