
668-1505-KIT | |
|---|---|
DigiKey Part Number | 668-1505-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1505-KIT |
Description | THRU-HOLE INDICATORS |
Customer Reference | |
Detailed Description | Buzzers Kit 32 Pieces (10 Values - Mixed Quantities) Through Hole |
Category | Kit Type Buzzers |
Manufacturer PUI Audio, Inc. | Quantity 32 Pieces (10 Values - Mixed Quantities) |
Series | Mounting Type Through Hole |
Packaging Bulk | Specifications Magnetic, Piezo |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,57000 Kč | 2 022,57 Kč |
| Unit Price without VAT: | 2 022,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,30970 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AI-1223-TWT-5V-R | BUZZER MAGNETIC 5V 12MM TH | 5 |
| AI-1440-TWT-12V-R | BUZZER PIEZO 12V 13.8MM TH | 5 |
| AI-3035-TWT-3V-R | BUZZER PIEZO 3V 30MM TH | 2 |
| AI-1027-TWT-3V-R | BUZZER MAGNETIC 3V 9.5MM TH | 5 |
| AI-2429-TWT-R | BUZZER PIEZO 12V 23.8MM TH | 2 |

