New Product
ATmega32U4 - AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32U4 - AVR MCU 8-Bit Embedded Evaluation Board
PTS-00211-201
PTS-00211-201

PTS-00211-201

DigiKey Part Number
4272-PTS-00211-201-ND
Manufacturer
Manufacturer Product Number
PTS-00211-201
Description
LEONARDO+
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATmega32U4 - AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Utilized IC / Part
ATmega32U4
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1425,63000 Kč425,63 Kč
10424,55900 Kč4 245,59 Kč
25424,15960 Kč10 603,99 Kč
100423,57590 Kč42 357,59 Kč
250423,18696 Kč105 796,74 Kč
Manufacturers Standard Package
Unit Price without VAT:425,63000 Kč
Unit Price with VAT:515,01230 Kč