
P65SMT 103TR | |
|---|---|
DigiKey Part Number | 5294-P65SMT103TR-ND - Tape & Reel (TR) 5294-P65SMT103TRCT-ND - Cut Tape (CT) 5294-P65SMT103TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P65SMT 103TR |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 200mA 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 200mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 95,16700 Kč | 951,67 Kč |
| 25 | 88,16600 Kč | 2 204,15 Kč |
| 100 | 78,62810 Kč | 7 862,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 72,15310 Kč | 21 645,93 Kč |
| 600 | 68,58230 Kč | 41 149,38 Kč |
| 900 | 66,67541 Kč | 60 007,87 Kč |
| 1 500 | 64,45833 Kč | 96 687,50 Kč |
| 2 100 | 63,10690 Kč | 132 524,49 Kč |
| 3 000 | 61,76540 Kč | 185 296,20 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |


