
P36SMT 103 | |
|---|---|
DigiKey Part Number | 5294-P36SMT103-ND |
Manufacturer | |
Manufacturer Product Number | P36SMT 103 |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer PTR Hartmann | Contact Finish Gold |
Series | Height Above Board 0.152" (3.85mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 25,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428542320816 | Würth Elektronik | 1 065 | 732-6989-1-ND | 99,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 50 | 75,25920 Kč | 3 762,96 Kč |
| 100 | 71,09850 Kč | 7 109,85 Kč |
| 250 | 66,12696 Kč | 16 531,74 Kč |
| 500 | 62,78132 Kč | 31 390,66 Kč |
| 1 000 | 59,79063 Kč | 59 790,63 Kč |
| 2 500 | 56,35757 Kč | 140 893,93 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |


