
AKZ700/3-5.08-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ700/3-5.08-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ700/3-5.08-V-GREEN |
Description | TERM BLK 3POS 5.08MM 0.200" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 32,33680 Kč | 808,42 Kč |
| 50 | 29,30900 Kč | 1 465,45 Kč |
| 200 | 24,67265 Kč | 4 934,53 Kč |
| 400 | 22,98020 Kč | 9 192,08 Kč |
| 600 | 22,15253 Kč | 13 291,52 Kč |
| 1 000 | 21,25859 Kč | 21 258,59 Kč |
| 5 000 | 19,29712 Kč | 96 485,60 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

