
AKZ700/2-5.08-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ700/2-5.08-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ700/2-5.08-V-GREEN |
Description | TERM BLK 2POS 5.08MM 0.200" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer PTR Hartmann | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1985946 | Phoenix Contact | 400 | 1985946-ND | 18,27000 Kč | Parametric Equivalent |
| 282857-2 | TE Connectivity AMP Connectors | 7 567 | A98359-ND | 44,31000 Kč | Parametric Equivalent |
| 691236510002 | Würth Elektronik | 735 | 732-10995-ND | 61,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 50 | 14,52640 Kč | 726,32 Kč |
| 200 | 12,04445 Kč | 2 408,89 Kč |
| 400 | 11,11530 Kč | 4 446,12 Kč |
| 600 | 10,65683 Kč | 6 394,10 Kč |
| 1 000 | 10,15799 Kč | 10 157,99 Kč |
| 5 000 | 9,05098 Kč | 45 254,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

